MIKROE-3762, Memory IC Development Tools Dual EE Click

MIKROE-3762, Memory IC Development Tools Dual EE Click
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
5 120 руб.
Добавить в корзину 1 шт. на сумму 5 120 руб.
Номенклатурный номер: 8004742472
Артикул: MIKROE-3762
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Memory IC Development Tools
Dual EE Click
Mikroe Dual EE Click features two onboard AT24CM02 EEPROM ICs for a total of 4MB of memory. Each memory IC is accessed through the I 2 C interface with transfer speeds of 400KHz. This board offers any kind of temporary or permanent data storage for various embedded electronic devices. The Dual EE click safeguards sensitive data in case of a particular power cycle.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Mikroe
Memory Size: 2 Mbit
Memory Type: EEPROM
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Memory IC Development Tools
Product Type: Memory IC Development Tools
Product: Add-On Boards
Series: Misc-Storage-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: AT24CM02
Tradename: mikroBUS

Техническая документация

Datasheet
pdf, 1343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.