MIKROE-3839, Display Development Tools Mikromedia 4 for STM32F4 Capacitive FPI with frame

MIKROE-3839, Display Development Tools Mikromedia 4 for STM32F4 Capacitive FPI with frame
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
62 910 руб.
Добавить в корзину 1 шт. на сумму 62 910 руб.
Номенклатурный номер: 8004742481
Артикул: MIKROE-3839
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Mikromedia 4 for STM32F4 Capacitive FPI w/ Frame

Mikroe Mikromedia 4 for STM32F4 Capacitive FPI w/ Frame is a development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications. This development board features STM32F407VGT6 MCU that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by the powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The board features USB, Ethernet, and RF connectivity options, digital motion sensor, piezo-buzzer, battery-charging functionality, and an SD-Card reader.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: STM32F7
Interface Type: USB
Manufacturer: Mikroe
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SSD1963

Техническая документация

Datasheet
pdf, 211 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.