MIKROE-4203, Current Sensor Development Tools Microchip TechnologyEMC1702-1-KP-TR

MIKROE-4203, Current Sensor Development Tools Microchip TechnologyEMC1702-1-KP-TR
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
4 260 руб.
Добавить в корзину 1 шт. на сумму 4 260 руб.
Номенклатурный номер: 8004742518
Артикул: MIKROE-4203
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Current Sensor Development Tools
Current 3 Click Mikroe Current 3 Click features the Microchip EMC1702 high-side current sensing device with a temperature measurement function. The board is ideal for applications like current sense and temperature monitoring. The EMC1702 measures the voltage developed across a sense resistor to represent the high-side current of a battery or voltage regulator. It also contains bidirectional peak detection circuitry to flag current spikes with programmable time duration, magnitude threshold, and a channel for external temperature measurement.

Технические параметры

Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Mikroe
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: -300 mV to 26 V
Product Category: Current Sensor Development Tools
Product Type: Current Sensor Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: EMC1702

Техническая документация

Datasheet
pdf, 247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.