MIKROE-4372, Development Boards & Kits - PIC / DSPIC The factory is currently not accepting orders for this product.

MIKROE-4372, Development Boards & Kits - PIC / DSPIC The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
88 170 руб.
Добавить в корзину 1 шт. на сумму 88 170 руб.
Номенклатурный номер: 8004742533
Артикул: MIKROE-4372
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - PIC / DSPIC
Fusion v8 Development Kits

Mikroe Fusion v8 Development Kits integrate an embedded debugger/programmer feature that enables full hardware access via Wi-Fi® for project development in challenging settings. The eighth-generation development boards can be used in hazardous environments, agricultural settings, and high-rise buildings while retaining debugging and programming access. The onboard CODEGRIP USB-C debugger module enables programming/debugging over a standard USB driver connection without additional driver support. Fusion v8 development kits are also designed for use with Advanced RISC Machine (ARM), TIVA, Kinetis, and STM32 microprocessors. The 3.2mm board's components are produced on surface mounted technology standard, enabling compact design.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Mikroe
Product Category: Development Boards & Kits-PIC/DSPIC
Product Type: Development Boards & Kits-PIC/DSPIC
Subcategory: Development Tools
Вес, кг 1.93

Техническая документация

Datasheet
pdf, 29134 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.