CXA1507-0000-000N0YD427F, High Power LEDs - White White 2700 K 93-CRI, XLamp CXA1507-36V

CXA1507-0000-000N0YD427F, High Power LEDs - White White 2700 K 93-CRI, XLamp CXA1507-36V
Изображения служат только для ознакомления,
см. техническую документацию
1 430 руб.
от 10 шт.1 250 руб.
от 50 шт.1 100 руб.
Добавить в корзину 1 шт. на сумму 1 430 руб.
Номенклатурный номер: 8004742725
Артикул: CXA1507-0000-000N0YD427F
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXA1507 & CXA1512 LED Arrays

Cree LED XLamp® CXA1507 and CXA1512 LED Arrays are high flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp lighting-class reliability, the small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaire designs. The CXA1507 and CXA1512 arrays are available in 2-step, 3-step, and 4-step color consistency, and feature a 9mm optical source. These LED arrays bring new levels of flux and efficacy to this form factor.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 93
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 200 mA
Illumination Color: Warm White
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Lens Color: Tinted
Lens Dimensions: 8.9 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 550 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 7.2 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXA1507
Subcategory: LEDs
Vf - Forward Voltage: 36 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 2700 K

Техническая документация

Datasheet
pdf, 2307 КБ