CXA1512-0000-000F0UK20E3, High Power LEDs - White White 5000 K 90-CRI, XLamp CXA1512-18V

CXA1512-0000-000F0UK20E3, High Power LEDs - White White 5000 K 90-CRI, XLamp CXA1512-18V
Изображения служат только для ознакомления,
см. техническую документацию
1 380 руб.
от 10 шт.1 210 руб.
от 50 шт.1 070 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Номенклатурный номер: 8004742731
Артикул: CXA1512-0000-000F0UK20E3
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXA1507 & CXA1512 LED Arrays

Cree LED XLamp® CXA1507 and CXA1512 LED Arrays are high flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp lighting-class reliability, the small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaire designs. The CXA1507 and CXA1512 arrays are available in 2-step, 3-step, and 4-step color consistency, and feature a 9mm optical source. These LED arrays bring new levels of flux and efficacy to this form factor.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 700 mA
Illumination Color: Cool White
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Lens Color: Yellow
Lens Dimensions: 8.9 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 1200 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 12.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXA1512
Subcategory: LEDs
Vf - Forward Voltage: 18 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 5000 K
Вес, г 0.23

Техническая документация

Datasheet
pdf, 2299 КБ