CXB2530-0000-000N0HU230H, High Power LEDs - White White 3000 K 80-CRI, XLamp CXB2530-36V

CXB2530-0000-000N0HU230H, High Power LEDs - White White 3000 K 80-CRI, XLamp CXB2530-36V
Изображения служат только для ознакомления,
см. техническую документацию
3 620 руб.
от 10 шт.3 410 руб.
Добавить в корзину 1 шт. на сумму 3 620 руб.
Номенклатурный номер: 8004742765
Артикул: CXB2530-0000-000N0HU230H
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXB2530 LEDs

Cree LED XLamp® CXB2530 LED Arrays are high‑flux, multi‑die devices, offering high performance in an easy-to-use platform. With XLamp LED lighting‑class reliability, the CXB2530's uniform emitting surface enables both directional and non‑directional lighting applications and luminaire designs. Available in 2‑step, 3‑step, and 5-step color consistency, the Cree LED XLamp CXB2530 LED Arrays deliver high lumen output and high efficacy in a single, easy‑to‑use package that eliminates the need for reflow soldering.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 800 mA
Illumination Color: Warm White
LED Size: 23.85 mm x 23.85 mm x 1.7 mm
Lens Color: Tinted
Lens Dimensions: 19 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 3680 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 28 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXB2530
Subcategory: LEDs
Tradename: XLAMP
Vf - Forward Voltage: 35 V
Wavelength/Color Temperature: 3000 K

Техническая документация

Datasheet
pdf, 2274 КБ