CXB3070-0000-000N0BBD50E, High Power LEDs - White White 5000 K 70-CRI, XLamp CXB3070-36V

CXB3070-0000-000N0BBD50E, High Power LEDs - White White 5000 K 70-CRI, XLamp CXB3070-36V
Изображения служат только для ознакомления,
см. техническую документацию
6 560 руб.
Добавить в корзину 1 шт. на сумму 6 560 руб.
Номенклатурный номер: 8004742766
Артикул: CXB3070-0000-000N0BBD50E
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXB3070 LEDs

Cree LED XLamp® CXB3070 LED Arrays are high‑flux, multi‑die integrated arrays, offering high performance in an easy-to-use platform. With XLamp LED lighting‑class reliability, the CXB3070's uniform emitting surface enables both directional and non‑directional lighting applications and luminaire and lamp designs. Available in 2‑step, 3‑step, and 5‑step color consistency, the Cree LED XLamp CXB3070 LED Arrays provide high lumen output and high efficacy in a single, easy‑to‑use package that eliminates the need for reflow soldering.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 1.9 A
Illumination Color: Cool White
LED Size: 27.35 mm x 27.35 mm x 1.7 mm
Lens Color: Tinted
Lens Dimensions: 23 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 9500 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 68.4 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXB3070
Subcategory: LEDs
Tradename: XLAMP
Vf - Forward Voltage: 36 V
Wavelength/Color Temperature: 5000 K
Вес, г 10

Техническая документация

Datasheet
pdf, 2122 КБ