MLEAWT-A1-R250-0003F4, High Power LEDs - White White 4750 K 75-CRI, XLamp MLEAWT

MLEAWT-A1-R250-0003F4, High Power LEDs - White White 4750 K 75-CRI, XLamp MLEAWT
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.180 руб.
от 50 шт.168 руб.
от 100 шт.154.68 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004742803
Артикул: MLEAWT-A1-R250-0003F4
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® ML-E LEDs

Cree LED XLamp ® ML-E LEDs bring lighting-class reliability and performance to 1/2W LEDs. The XLamp ML-E expands Cree's lighting-class leadership to linear and distributed lighting applications. These LEDs offer XLamp lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5mm x 3.5mm package.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 75
Factory Pack Quantity: Factory Pack Quantity: 250
If - Forward Current: 150 mA
Illumination Color: Neutral White
LED Size: 3.5 mm x 3.45 mm x 1.2 mm
Lens Color: Tinted
Lens Dimensions: 3.11 mm x 2.76 mm
Lens Shape: Rectangular
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 45.7 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: PLCC-4
Power Rating: 1.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: ML-E
Subcategory: LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 4750 K
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1623 КБ