MLEAWT-U1-0000-0000Z8, High Power LEDs - White White 2700 K 90-CRI, MLE Series

MLEAWT-U1-0000-0000Z8, High Power LEDs - White White 2700 K 90-CRI, MLE Series
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.180 руб.
от 50 шт.163 руб.
от 100 шт.149.99 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004742811
Артикул: MLEAWT-U1-0000-0000Z8
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® ML-E LEDs

Cree LED XLamp ® ML-E LEDs bring lighting-class reliability and performance to 1/2W LEDs. The XLamp ML-E expands Cree's lighting-class leadership to linear and distributed lighting applications. These LEDs offer XLamp lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5mm x 3.5mm package.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 1400
If - Forward Current: 150 mA
Illumination Color: Warm White
LED Size: 3.5 mm x 3.45 mm x 1.2 mm
Lens Color: Tinted
Lens Dimensions: 3.11 mm x 2.76 mm
Lens Shape: Rectangular
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 30.6 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: PLCC-4
Power Rating: 1.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: ML-E
Subcategory: LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 2700 K
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1623 КБ