XMLBEZ-02-0000-0D00V340F, High Power LEDs - White White 4000 K 80-CRI, XLamp XMLBWT

XMLBEZ-02-0000-0D00V340F, High Power LEDs - White White 4000 K 80-CRI, XLamp XMLBWT
Изображения служат только для ознакомления,
см. техническую документацию
1 880 руб.
от 10 шт.1 700 руб.
от 50 шт.1 540 руб.
от 100 шт.1 417.26 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Номенклатурный номер: 8004742852
Артикул: XMLBEZ-02-0000-0D00V340F
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XM-L2 LEDs

Cree LED XLamp ® XM-L2 LEDs are high-performing single-die LEDs, delivering breakthrough lumen output and efficacy in the XM package. These LEDs build on the unprecedented performance of the original XM-L by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. Built on the SC 3 Technology™ Platform, XM-L2 LEDs are available in white, 80-CRI white, 85-CRI white, and 90-CRI white. The XM-L2 LED shares the same footprint as the original XM-L, providing a seamless upgrade path and shortening the design cycle.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 250
If - Forward Current: 350 mA
Illumination Color: Neutral White
LED Size: 5 mm x 5 mm x 3.02 mm
Lens Color: Colorless
Lens Dimensions: 4.52 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 420 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 10 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XMLBEZ
Subcategory: LEDs
Tradename: XLamp
Vf - Forward Voltage: 12 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 4000 K
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1127 КБ