XPEBWT-01-0000-00CC2, High Power LEDs - White White 4500 K 70-CRI, XLamp XPEBWT

XPEBWT-01-0000-00CC2, High Power LEDs - White White 4500 K 70-CRI, XLamp XPEBWT
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.300 руб.
от 50 шт.278 руб.
от 100 шт.246.08 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004742879
Артикул: XPEBWT-01-0000-00CC2
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XP-E White LEDs
Cree LED XLamp ® XP-E White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E High-Efficiency White (HEW) is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 70
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: Neutral White
LED Size: 3.45 mm x 3.45 mm x 2.36 mm
Lens Color: Colorless
Lens Dimensions: 3.06 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 100 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 1 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XPEBWT
Subcategory: LEDs
Tradename: XLamp
Vf - Forward Voltage: 2.93 V
Viewing Angle: 110 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 4500 K
Вес, г 0.1

Техническая документация

Datasheet
pdf, 2147 КБ