XPEEPR-L1-0000-00901

XPEEPR-L1-0000-00901
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.320 руб.
от 50 шт.301 руб.
от 100 шт.268.45 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8008387323
Бренд: Cree LED

Описание

XLamp® XP-E LEDs
Cree LED XLamp ® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: Photo Red
LED Size: 3.45 mm x 3.45 mm
Lens Color: Colorless
Lens Dimensions: 2.6 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 350 mW
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 3.5 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Red LEDs
Series: XPEEPR
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 130 deg
Wavelength/Color Temperature: 670 nm

Техническая документация

Datasheet
pdf, 1915 КБ