XPEWHT-L1-0000-00D51, High Power LEDs - White White 6200 K 70-CRI, XLamp XPEWHT

XPEWHT-L1-0000-00D51, High Power LEDs - White White 6200 K 70-CRI, XLamp XPEWHT
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.350 руб.
от 50 шт.315 руб.
от 100 шт.291.39 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8004742895
Артикул: XPEWHT-L1-0000-00D51
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XP-E LEDs
Cree LED XLamp ® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: Cool White
LED Size: 3.45 mm x 3.45 mm x 2 mm
Lens Color: Colorless
Lens Dimensions: 2.6 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 107 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 1 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XPEWHT
Subcategory: LEDs
Tradename: XLamp
Vf - Forward Voltage: 3.05 V
Viewing Angle: 115 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 6200 K
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1915 КБ