XPGBWT-L1-0000-00LE2, High Power LEDs - White White 5700 K 70-CRI, XLamp XPGBWT

XPGBWT-L1-0000-00LE2, High Power LEDs - White White 5700 K 70-CRI, XLamp XPGBWT
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.580 руб.
от 50 шт.529 руб.
от 100 шт.444.88 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8004742925
Артикул: XPGBWT-L1-0000-00LE2
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XP-G2 LEDs

Cree LED XLamp® XP-G2 LEDs build on the unprecedented performance of the original XP-G by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP-G2 LEDs share the same footprint as the original XP-G, providing a seamless upgrade path and shortening the design cycle. Cree LED XLamp XP-G2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting, and solar-powered lighting.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: Cool White
Lens Color: Colorless
Lens Dimensions: 3.06 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 164 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Power Rating: 1 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XLAMP XP-G2
Subcategory: LEDs
Tradename: XLamp
Vf - Forward Voltage: 2.72 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 5700 K
Вес, г 0.19

Техническая документация

Datasheet
pdf, 1805 КБ