XPGWHT-L1-R250-00G51, High Power LEDs - White White 6200 K 70-CRI, XLamp XPGWHT
![XPGWHT-L1-R250-00G51, High Power LEDs - White White 6200 K 70-CRI, XLamp XPGWHT](https://static.chipdip.ru/lib/172/DOC013172190.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 10 шт. —
590 руб.
от 50 шт. —
537 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XP-G LEDsCree LED XLamp ® XP-G LEDs deliver unprecedented levels of light output and efficacy for a single die LED. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path.
Технические параметры
Цвет свечения | Белый | |
Brand: | Cree LED | |
Color Rendering Index - CRI: | 70 | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
If - Forward Current: | 350 mA | |
Illumination Color: | Cool White | |
Lens Color: | Colorless | |
Lens Dimensions: | 2.6 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Flux/Radiant Flux: | 130 lm | |
Manufacturer: | Cree LED | |
Maximum Operating Temperature: | +85 C | |
Mounting Style: | SMD/SMT | |
Power Rating: | 1 W | |
Product Category: | High Power LEDs-White | |
Product Type: | LED-High Power | |
Product: | White LEDs | |
Series: | XPGWHT | |
Subcategory: | LEDs | |
Tradename: | XLamp | |
Vf - Forward Voltage: | 2.9 V | |
Viewing Angle: | 125 deg | |
Wavelength/Color Temperature: | 6200 K | |
Brand | Cree, Inc. | |
Factory Pack Quantity | 250 | |
Manufacturer | Cree, Inc. | |
Packaging | Cut Tape | |
Product Category | Cree, Inc. | |
RoHS | Details | |
Unit Weight | 0.003527 oz | |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1429 КБ
Документация
pdf, 2066 КБ