XPLAWT-H0-0000-000BV20E2, High Power LEDs - White White 5700 K 80-CRI, XLamp XPLAWT

XPLAWT-H0-0000-000BV20E2, High Power LEDs - White White 5700 K 80-CRI, XLamp XPLAWT
Изображения служат только для ознакомления,
см. техническую документацию
2 330 руб.
от 10 шт.2 100 руб.
от 50 шт.1 910 руб.
от 100 шт.1 635.42 руб.
Добавить в корзину 1 шт. на сумму 2 330 руб.
Номенклатурный номер: 8004742947
Артикул: XPLAWT-H0-0000-000BV20E2
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
Lighting Solutions

The best companies provide the best solutions and now Texas Instruments and Cree LED have solutions that work together to meet lighting design needs. Texas Instruments is a leading electronic supplier of many devices. These include AC/DC, DC/DC, LED drivers, power management, wireless and wired interface control, embedded processors for general lighting, signage, backlighting and automotive applications. Cree LED is the leader of the LED lighting revolution. They are making energy-wasting traditional lighting technologies obsolete through the use of energy-efficient, environmentally friendly LED lighting devices. These two suppliers offer products that work well together.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 1.05 A
Illumination Color: Cool White
LED Size: 3.45 mm x 3.45 mm x 1 mm
Lens Color: Colorless
Lens Dimensions: 3.45 mm x 3.45 mm
Lens Shape: Square
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 4230 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 3 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XPLAWT
Subcategory: LEDs
Tradename: XLamp
Vf - Forward Voltage: 2.95 V
Viewing Angle: 115 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 5700 K
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1799 КБ