XPLBWT-00-0000-000BV50E2, High Power LEDs - White White 5700 K 70-CRI, XLamp XPLBWT

XPLBWT-00-0000-000BV50E2, High Power LEDs - White White 5700 K 70-CRI, XLamp XPLBWT
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.810 руб.
от 50 шт.748 руб.
от 100 шт.644.66 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8004742949
Артикул: XPLBWT-00-0000-000BV50E2
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XP-L2 LEDs

Cree LED XLamp® XP-L2 LEDs are high-performance, high-density, discrete LEDs. Leveraging elements of Cree"s SC5 Technology™ Platform, the high-power XP-L2 LED improves the lumen density, voltage characteristics, and reliability of the XP-L LED in the proven XP package. XP-L2 LEDs provide an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers with existing XP-L designs, eliminating redesign costs. These devices also enable reduced size and cost for new designs.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 1.05 A
Illumination Color: Cool White
Lens Color: Tinted
Lens Dimensions: 3.45 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 460 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Power Rating: 3 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.82 V
Viewing Angle: 125 deg
Wavelength/Color Temperature: 5700 K
Вес, г 0.72

Техническая документация

Datasheet
pdf, 1276 КБ