XQAAWT-00-0000-00000B4E4, High Power LEDs - White White 4500 K 70-CRI, XLamp XQAAWT

XQAAWT-00-0000-00000B4E4, High Power LEDs - White White 4500 K 70-CRI, XLamp XQAAWT
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.190 руб.
от 50 шт.173 руб.
от 100 шт.159.37 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8004742950
Артикул: XQAAWT-00-0000-00000B4E4
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp XQ-A LEDs

Cree LED XLamp XQ-A LEDs are a mid-power, cost-effective option in a compact ceramic XQ package. This common XQ design allows for easy integration into product portfolios. Ceramic-based Cree XQ-A LEDs are designed for long-term calculated lifetimes unlike plastic mid-power LEDs.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 175 mA
Illumination Color: Neutral White
Lens Color: Colorless
Lens Dimensions: 1.6 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 51.7 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Power Rating: 500 mW
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XQAAWT
Subcategory: LEDs
Tradename: XLamp
Vf - Forward Voltage: 3 V
Viewing Angle: 100 deg
Wavelength/Color Temperature: 4500 K

Техническая документация

Datasheet
pdf, 1525 КБ