XREWHT-L1-0000-009E4, High Power LEDs - White White 4500 K 70-CRI, XLamp XREWHT

XREWHT-L1-0000-009E4, High Power LEDs - White White 4500 K 70-CRI, XLamp XREWHT
Изображения служат только для ознакомления,
см. техническую документацию
1 570 руб.
от 10 шт.1 380 руб.
от 50 шт.1 210 руб.
от 100 шт.1 112.84 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8004742957
Артикул: XREWHT-L1-0000-009E4
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XR-E LEDs

Cree LED XLamp ® XR-E LEDs offer unprecedented lighting-class brightness, efficacy, lifetime, and quality of light. These lighting-class features enable the XLamp XR-E LED to replace many traditional light sources and save money with energy-efficient light and long lifetimes.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: Neutral White
LED Size: 9 mm x 7 mm x 4.4 mm
Lens Color: Colorless
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 80.6 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 1 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XREWHT
Subcategory: LEDs
Tradename: XLamp
Vf - Forward Voltage: 3.3 V
Viewing Angle: 90 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 4500 K
Вес, г 0.6

Техническая документация

Datasheet
pdf, 950 КБ