MP3331GC-Z, LED Lighting Drivers 2A Boost WLED Driver Phone camera flash

MP3331GC-Z, LED Lighting Drivers 2A Boost WLED Driver Phone camera flash
Изображения служат только для ознакомления,
см. техническую документацию
2097 шт., срок 7-9 недель
330 руб.
от 10 шт.280 руб.
от 100 шт.201 руб.
от 500 шт.155.37 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004743190
Артикул: MP3331GC-Z

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
MP3331 Synchronous Boost Flash LED Drivers

Monolithic Power Systems (MPS) MP3331 Synchronous Boost Flash LED Drivers with an I 2 C interface are designed for high-resolution camera phones. These highly efficient, 2A, single-flash LED drivers improve image and video quality in low-light environments. The MP3331 series operates in a 1MHz/2MHz/3MHz/4MHz synchronous DC-DC boost converter to deliver an optimized solution for smaller PCB spaces with higher efficiency. Features include rich protection modes, high power density and performances, and flash / assist light / torch / indicator / 5V DC modes. The cathode of the flash LED is referenced to GND, which improves thermal performance. MPS MP3331 Synchronous Boost Flash LED Drivers are available in a 1.7mm x 1.7mm WLCSP9 package. The MP3331 series is ideally suited for use in phone camera LED flash applications, tablets, and digital still cameras.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Dimming: PWM
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: I2C Control
For Use With: White LEDs
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 4 MHz
Output Current: 2 A
Package / Case: WLCSP-9
Pd - Power Dissipation: 1.14 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: MP3331
Subcategory: Driver ICs
Topology: Boost
Type: Camera Flash Driver
Вес, г 0.07

Техническая документация

Datasheet
pdf, 683 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.