MP9989GV-P, Switching Controllers CCM/DCM Flyback Ideal Diode with Integrated 100V/10mO MOSFET

Фото 1/3 MP9989GV-P, Switching Controllers CCM/DCM Flyback Ideal Diode with Integrated 100V/10mO MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
1840 шт., срок 6-8 недель
1 190 руб.
от 10 шт.930 руб.
от 100 шт.678 руб.
от 500 шт.490.86 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8004743217
Артикул: MP9989GV-P

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
MP9989 CCM/DCM Flyback Ideal Diodes
Monolithic Power Systems (MPS) MP9989 CCM/DCM Flyback Ideal Diodes are fast turn-off and intelligent rectifiers for flyback converters that integrate a 100V MOSFET. These diodes do not require auxiliary winding as they generate their own supply voltage. This makes the diodes ideal for charger applications with a low output voltage requirement or any other adaptor applications with the high-side set-up. The MP9989 diodes consist of an internal slew rate ringing detection circuitry that prevents it from falsely turning on during Discontinuous Conduction Mode (DCM) operations. These diodes feature Energy Star compatibility, 110µA quiescent current, and support DCM, CCM, and quasi-resonant operations. The negative Gate-to-Source (V GS ) voltage boosts the turn-off speed and improves efficiency. Typical applications include laptop adapters, QC and USB PD charger, high-efficiency flyback converters.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage: 4.5 V to 13 V
Isolation: Non-Isolated
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 13 V
Output Current: 4 A
Output Voltage: 13 V
Package / Case: QFN-4x5-8
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Series: MP9989
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Flyback
Количество Выводов 8вывод(-ов)
Максимальная Рабочая Температура 125°C
Минимальная Рабочая Температура -40°C
Стиль Корпуса Преобразователя AC / DC QFN
Топология (Общая Схема Соединений) Обратноходовой
Уровень Чувствительности к Влажности (MSL) MSL 2-1 год

Техническая документация

Datasheet
pdf, 807 КБ
Datasheet MP9989GS-P
pdf, 844 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.