W65C02SXB, Development Boards & Kits - Other Processors 65xxcelr8r Board w/ W65C02S 8bit MCU

W65C02SXB, Development Boards & Kits - Other Processors 65xxcelr8r Board w/ W65C02S 8bit MCU
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
16 920 руб.
Добавить в корзину 1 шт. на сумму 16 920 руб.
Номенклатурный номер: 8004743417
Артикул: W65C02SXB

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
65xx Engineering Development Systems

Western Design Center 65xx Engineering Development Systems are educational and industrial-strength Engineering Development Systems based around world-renowned 8/16-bit microprocessors. The W65C816SXB and W65C02SXB feature vast I/O provided by the onboard W65C22 VIA, W65C21 PIA, and W65C51 ACIA peripheral ports. The 816 SXB offers easy access to extensive flexibility in design possibilities using Addressable Register Architecture (ARA). The addition of the XBus allows for expansion beyond the standard onboard peripherals by providing full data bus, address bus, and control signal access. The Western Design Center W65C134SXB and W65C265SXB feature proven functionality for applications in production that require in-system diagnostics featuring internal system monitor ROM. Suppose the user needs robust math for applications in sensing, such as pressure, temperature, revolutions per minute, flow monitoring and control, variable climate control, or other systems for scientific, automotive, communications, home appliance/automation. In that case, the user will benefit from the ANSI Standard C compiler.

Технические параметры

Brand: Western Design Center(WDC)
Core: W650S2 MPU
Data Bus Width: 8 bit
Description/Function: Engineering development system
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Western Design Center(WDC)
Operating Supply Voltage: 5 V
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Development Systems
Subcategory: Development Tools
Tool Is For Evaluation Of: W650S2
Вес, г 116.3

Техническая документация

Datasheet W65C02SXB
pdf, 679 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.