32207400, Industrial Temperature Sensors L220 Pt 100 Class B AgPd- wire

32207400, Industrial Temperature Sensors L220 Pt 100 Class B AgPd- wire
Изображения служат только для ознакомления,
см. техническую документацию
3319 шт., срок 6-8 недель
970 руб.
от 10 шт.660 руб.
от 100 шт.565 руб.
от 500 шт.441.86 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8004743423
Артикул: 32207400
Бренд: YAGEO Nexensos

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
Thin Film Platinum Resistance Temperature Detector
Heraeus Thin Film Platinum Temperature Detector Elements are constructed by depositing a sensing layer of platinum on a ceramic substrate. Thin Film elements offer the advantages of small size and a wide choice of resistance values ranging from 6.8Ω to 10000Ω. The types of elements offered differ primarily by operating temperature range. Requirements for most applications can be met with the M-type elements, having platinum-coated nickel lead wire and operating at a temperature range of -70°C to +500°C. The L-type elements are constructed with highly-solderable AgPd lead wires and operate at temperatures from -50°C to +400°C. Other options include the C-type elements for lower temperatures (196°C to 500°C) and the HM, HL, and HD-types providing an extended high temperature operating range, up to +850°C.

Технические параметры

Brand: Heraeus Nexensos
Class: Class B
Description/Function: Resistance Temperature Detector
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Heraeus
Mounting Style: Through Hole
Operating Supply Current: 300 uA to 1 mA
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 100 Ohms
Series: L220
Subcategory: Sensors
Technology: RTD
Temperature Range: -50 C to+400 C
Вес, г 0.47

Техническая документация

Datasheet
pdf, 131 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.