10394, LED Lighting Lenses Optic 26.5mm

10394, LED Lighting Lenses Optic 26.5mm
Изображения служат только для ознакомления,
см. техническую документацию
3099 шт., срок 7-9 недель
1 000 руб.
от 10 шт.640 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8004743510
Артикул: 10394
Бренд: Carclo Optics

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses
26.5mm Optic Range Lenses & Holders

Carclo Technical Plastics 26.5mm Optic Range Lenses & Holders include lenses and holders designed specifically for Avago, Osram, Cree, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. These 26.5mm lenses are available in plain, frosted, and clear lens styles. Carclo Technical Plastics 26.5mm Optics Range Lenses also offer tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.

Технические параметры

Brand: Carclo Technical Plastics
Diameter: 26.5 mm
Factory Pack Quantity: Factory Pack Quantity: 40
For Use With: Cree, Osram, Luminus, Avago
Manufacturer: Carclo
Packaging: Tray
Product Category: LED Lighting Lenses
Product Type: LED Lenses
Shape: Round
Subcategory: LED Lighting
Termination Style: Press Fit
Type: Lens
Manufacturer Carclo
Product Category LED Lighting Lenses
RoHS Details
Type Lenses
Вес, г 9.66

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.