HMK316AC7225KL-TE, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH31LAC7225KT 100V 2.2uF X7S 1206 10 %
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63948 шт., срок 6-8 недель
140 руб.
от 10 шт. —
77 руб.
от 100 шт. —
47 руб.
от 1000 шт. —
35.69 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения4
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Medium-High Voltage MLCCsTAIYO YUDEN Medium-High Voltage MLCCs feature multilayer ceramic capacitors in four voltages: 100V DC, 250V DC, 630V DC, and 2kV DC. The capacitors are available with flexible or standard terminations and come in a variety of sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These devices offer a capacitance range of 8pF to 4.7µF and an operating temperature range of -55°C to +85°C or +125°C. Typical applications include audio/visual equipment, automotive electronics, office equipment, home appliances, industrial equipment, medical devices, and more.
Технические параметры
Номинальная емкость | 2.2 | |
Единица измерения | мкф | |
Brand: | TAIYO YUDEN | |
Capacitance - nF: | 2200 nF | |
Capacitance: | 2.2 uF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7S | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | TAIYO YUDEN | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Part # Aliases: | MSASH31LAC7225KTCA01 MLASH31LAC7225KTCA01 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | M | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Multilayer Ceramic Capacitor | |
Voltage Rating DC: | 100 VDC | |
Applications | SMPS Filtering | |
Capacitance | 2.2ВµF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1206 (3216 Metric) | |
RoHS Status | ROHS3 Compliant | |
Series | M -> | |
Size / Dimension | 0.126"" L x 0.063"" W (3.20mm x 1.60mm) | |
Temperature Coefficient | X7S | |
Thickness (Max) | 0.071"" (1.80mm) | |
Tolerance | В±10% | |
Voltage - Rated | 100V | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Packaging | Tape and Reel | |
Product Depth (mm) | 1.6(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 1.6(mm) | |
Product Length (mm) | 3.2(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7S | |
Termination Style | PAD | |
Wire Form | Not Required | |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 552 КБ
Datasheet
pdf, 597 КБ
Документация
pdf, 433 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.