MDPK5050T100MM, Power Inductors - SMD RPLCMT PN 963-LSDND5050PKT100M 5050 10uH 225mOhms 20%Tol 1.7A HiCur

MDPK5050T100MM, Power Inductors - SMD RPLCMT PN 963-LSDND5050PKT100M 5050 10uH 225mOhms 20%Tol 1.7A HiCur
Изображения служат только для ознакомления,
см. техническую документацию
980 шт., срок 7-9 недель
210 руб.
от 10 шт.170 руб.
от 100 шт.122 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8004743731
Артикул: MDPK5050T100MM
Бренд: Taiyo Yuden

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
MCOIL™ MDPK5050 Inductors
TAIYO YUDEN MCOIL™ MDPK5050 Inductors are high-current square metal magnetic core SMD power inductors. The inductors feature good shielding with a high-permeability resin and easily achieve high wounding accuracy with wound wire on the core. There is no risk of short circuits when components touch the shield case due to their bottom electrodes. Target applications include power supply circuits in mobile, automotive, and industrial markets.

Технические параметры

Application: Power
Brand: TAIYO YUDEN
Case Code - in: 1919
Case Code - mm: 4949
Core Material: Metal
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 10 uH
Manufacturer: TAIYO YUDEN
Maximum DC Current: 1.7 A
Maximum DC Resistance: 225 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 1919(4949 metric)
Part # Aliases: LSDND5050PKT100MM LLDND5050PKT100MM
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 2.6 A
Series: MD
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Tradename: MCOIL
Type: Power Inductor
Вес, г 0.5

Техническая документация

Datasheet
pdf, 403 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.