AR00719, Thermal Cutoffs Therm Fuse Resistor for PFH500

AR00719, Thermal Cutoffs Therm Fuse Resistor for PFH500
Изображения служат только для ознакомления,
см. техническую документацию
432 шт., срок 7-9 недель
540 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8004744001
Артикул: AR00719
Бренд: TDK (TDK-Lambda)

Описание

Thermal Management\Thermal Cutoffs
PFH500F 500W AC/DC Power Modules
TDK-Lambda PFH500F 500W AC/DC Power Modules are high power density and high-efficiency quarter brick modules. The low profile modules have an AC input voltage of 85 to 265VAC, 47-63Hz, an AC input current of 5 / 2.5A, and 100°C baseplate temperature. The series is suitable for conduction cooling and features PMBus and drop load share options. PFH500F AC/DC power modules are ideal for industrial, test, communication, and commercial applications.

Технические параметры

Approvals: UL, cUL
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TDK-Lambda
Maximum Voltage: 250 VAC
Part # Aliases: AR00719
Product Category: Thermal Cutoffs
Product Type: Thermal Cutoffs
Rated Temperature: +139 C
Resistance: 22 Ohms
Series: PFH500
Subcategory: Thermal Management
Tolerance: +/-5 C
Approval Agency CCC, cUL, KC, UL, VDE
California Prop 65 Warning Information
ECCN EAR99
HTSUS 8536.30.8000
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
Package / Case Radial, Box
Rated Functioning Temperature 139В°C (282В°F)
RoHS Status RoHS Compliant
Series A5MC ->
Voltage - Rated AC 250V
Вес, г 9.21

Техническая документация

Datasheet
pdf, 664 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.