CUS200LD-3, Switching Power Supplies 99W 115-230VAC input 3.3V@30A

CUS200LD-3, Switching Power Supplies 99W 115-230VAC input 3.3V@30A
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 310 руб.
Добавить в корзину 1 шт. на сумму 28 310 руб.
Номенклатурный номер: 8004744018
Артикул: CUS200LD-3
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
CUS200LD Switching Power Supplies

TDK-Lambda CUS200LD Switching Power Supplies are single-output power supplies with an output power that varies between 75W and 153W. These power supplies are available in a wide range based on the output voltage and output current. The TDK-Lambda CUS200LD operates between -20°C to 70°C temperature range with an input frequency that varies between 47Hz to 63Hz.

Технические параметры

Brand: TDK-Lambda
Efficiency: 83%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 30 A
Output Power: 99 W
Output Voltage-Channel 1: 3.3 VDC
Part # Aliases: CUS200LD-3
Power - Convection: 79.2 W
Power - Forced Air: 99 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CUS200
Subcategory: AC-DC Power Supply
Вес, г 397

Техническая документация

Datasheet
pdf, 497 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.