DRL30-15-1, DIN Rail Power Supplies 25.2W 115-230VAC 15V 1.68A DIN Rail
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 6-8 недель
10 040 руб.
Добавить в корзину 1 шт.
на сумму 10 040 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DRL Series Power SuppliesTDK-Lambda DRL Series Low Profile DIN Rail Mount Power Supplies are ideal for building automation and security applications. The 10 to 100W AC-DC power supplies offer up to 90% efficiencies and meet ErP efficiency standards. These devices feature a wide input range of 85 - 264V AC and a 24V output. 12V is available for the 10, 30, and 60W models. 30, 60, and 100W outputs are adjustable from 12 - 15V or 24 - 28V. The low profile and narrow width design are ideally suited for wall-mounted enclosures. The TDK-Lambda DRL series is certified to IEC/EN/UL/CSA 60950-1, UL 508, and is CE marked for the Low Voltage, EMC, and RoHS2 Directives.
Технические параметры
Выходное напряжение, В | 15 | |
Выходной ток, А | 1.68 | |
Мощность, Вт | 25.2 | |
Серия | DRL10-100 | |
Brand: | TDK-Lambda | |
Factory Pack Quantity: Factory Pack Quantity: | 40 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC, 120 VDC to 373 VDC | |
Isolation Voltage: | 3 kVAC | |
Manufacturer: | TDK-Lambda | |
Maximum Operating Temperature: | +71 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -20 C to+71 C | |
Part # Aliases: | DRL30-15-1 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 120 |
Техническая документация
Datasheet
pdf, 1386 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.