NV1-453TT-N, Modular Power Supplies 175W 5V/25A 3.3V/15A 12V/5A, -12V/1A

NV1-453TT-N, Modular Power Supplies 175W 5V/25A 3.3V/15A 12V/5A, -12V/1A
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
69 410 руб.
Добавить в корзину 1 шт. на сумму 69 410 руб.
Номенклатурный номер: 8004744055
Артикул: NV1-453TT-N
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Modular Power Supplies
Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Технические параметры

Approvals: EN60601-1, EN60950-1
Brand: TDK-Lambda
Compliance: EN60601-1, EN60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Manufacturer: TDK-Lambda
Number of Outputs: 4 Output
Output Current-Channel 1: 25 A
Output Current-Channel 3: 5 A
Output Current-Channel 4: 5 A
Output Power: 175 W
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 3.3 VDC
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: -12 VDC
Part # Aliases: NV1-453TT-N
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Series: NV175
Subcategory: AC-DC Power Supply
Вес, г 15

Техническая документация

Datasheet
pdf, 1182 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.