ISL29501IRZ-T7A, Light to Digital Converters ISL29501IRZ TOF Signal Processing IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 шт., срок 7-9 недель
2 900 руб.
от 10 шт. —
2 340 руб.
от 100 шт. —
1 600 руб.
от 250 шт. —
1 559.43 руб.
Добавить в корзину 1 шт.
на сумму 2 900 руб.
Альтернативные предложения1
Описание
Sensors\Optical Sensors\Light to Digital Converters
ISL29501IRZ Time of Flight Signal Processing ICRenesas Electronics ISL29501IRZ Time of Flight (ToF) Signal Processing IC enables low cost, low power, and long-range proximity detection and distance measurement when combined with an external emitter and detector. The ISL29501IRZ features a built-in current DAC with programmable current up to 255mA and an on-chip DSP to calculate ToF proportional to the target distance. This device is ideally suitable for mobile consumer applications, industrial proximity sensing, power management, and home automation.
Технические параметры
Brand: | Renesas/Intersil |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | Serial |
Manufacturer: | Renesas Electronics |
Maximum Fall Time: | 250 ns |
Maximum Operating Frequency: | 4.65 MHz |
Maximum Operating Temperature: | +85 C |
Maximum Rise Time: | 250 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 55 mA |
Operating Supply Voltage: | 2.7 V to 3.3 V |
Package / Case: | QFN-24 |
Product Category: | Light to Digital Converters |
Product Type: | Optical Sensors |
Resolution: | 8 bit |
Series: | ISL29501 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 2.7 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Series | 24 |
Typical Fall Time | 250ns |
Typical Rise Time | 250ns |
Вес, г | 0.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.