ISL4089IBZ, Video Amplifiers ISL54105CRZ TMDS GENRTR W/MLTIPLEXR72

Фото 1/3 ISL4089IBZ, Video Amplifiers ISL54105CRZ TMDS GENRTR W/MLTIPLEXR72
Изображения служат только для ознакомления,
см. техническую документацию
759 шт., срок 7-9 недель
4 120 руб.
от 10 шт.3 600 руб.
от 25 шт.3 170 руб.
от 97 шт.2 401.47 руб.
Добавить в корзину 1 шт. на сумму 4 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8004744207
Артикул: ISL4089IBZ
Бренд: Renesas Technology

Описание

Semiconductors\Amplifier ICs\Video Amplifiers
ISL37231 Retiming Dual-Channel Transceiver

Renesas Electronics ISL37231 Retiming Dual-Channel Transceiver is an advanced dual-channel, dual-simplex retimer for active copper cable applications. Endowed with sophisticated functions, such as media optimized (PCB or Cable) and adaptive equalization, de-emphasis, and signal retiming, this IC fortifies sensitive links that break with lesser retiming solutions. The device contains high-performance mixed-signal processing technology to provide a maximally robust signal integrity solution for datacenter and consumer applications. The ISL37231 provides this high level of performance while significantly reducing power consumption relative to other active cable solutions.

Технические параметры

Brand: Renesas/Intersil
Factory Pack Quantity: Factory Pack Quantity: 97
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
Series: ISL4089
Subcategory: Amplifier ICs
Supply Type: Single
IC Type Video Amplifier IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 5 V
Width 4mm
Вес, г 0.07

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet ISL4089IBZ
pdf, 345 КБ
Datasheet ISL4089IBZ-T7
pdf, 598 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.