ISL85005ADEMO1Z, Power Management IC Development Tools ISL85005A DEMO BOARD 1 - 12 LD DFN - RoH

ISL85005ADEMO1Z, Power Management IC Development Tools ISL85005A DEMO BOARD 1 - 12 LD DFN - RoH
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
10 200 руб.
Добавить в корзину 1 шт. на сумму 10 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8004744283
Артикул: ISL85005ADEMO1Z
Бренд: Renesas Technology

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
ISL85005DEMO1Z & ISL85005ADEMO1Z Demo Boards

Renesas Electronics ISL85005DEMO1Z and ISL85005ADEMO1Z Demonstration Boards provide an evaluation platform for the ISL85005 and ISL85005A Synchronous Buck Regulators. The ISL85005 and ISL85005A are monolithic regulators with integrated 5A, 4.5Vv to 18V high-side and low-side FETs. These devices offer a wide input voltage range to support applications with input voltage from multi-cell batteries. The ISL85005 and ISL85005A regulate the output voltage with current mode control and have an internal oscillator. The switching frequency of the ISL85005 is internally set as 500kHz and can be synchronized to an external clock signal with frequency ranges from 300kHz to 2MHz. The ISL85005A has a fixed 500kHz switching frequency.

Технические параметры

Brand: Renesas/Intersil
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ISL85005AFRZ
Input Voltage: 7 V to 15 V
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Current: 5 A
Output Voltage: 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: ISL85005
Subcategory: Development Tools
Tool Is For Evaluation Of: ISL85005AFRZ
Type: Voltage Regulator-Switching Regulator
Вес, г 25

Техническая документация

Datasheet
pdf, 725 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.