R5F10RJCAFA#50, 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K LQFP52 -40/+85C

R5F10RJCAFA#50, 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K LQFP52 -40/+85C
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 7-9 недель
710 руб.
от 10 шт.570 руб.
от 100 шт.457 руб.
от 250 шт.401.69 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8004744345
Артикул: R5F10RJCAFA#50
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
RL78/L12 16-Bit Microcontrollers
Renesas Electronics RL78/L12 16-Bit Microcontrollers (MCUs) are low-power, high-performance MCUs with an integrated Liquid Crystal Display (LCD) controller. The RL78/L12 MCUs are designed to greatly reduce current consumption in products equipped with small LCD panels, such as portable appliances, healthcare devices, building management systems, and industrial applications, that require improved user interfaces and ultimate low power. These devices also include an Analog-to-Digital Converter (ADC), a multifunction timer, serial interfaces, a real-time count, a watchdog timer, and other peripheral components.

Технические параметры

ADC Resolution: 10 bit
Analog Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Core: RL78
Data Bus Width: 16 bit
Data RAM Size: 1.5 kB
Data RAM Type: RAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 1500
I/O Voltage: 5 V
Interface Type: CSI, I2C, LIN, UART
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 37 I/O
Number of Timers/Counters: 16 bit
Package / Case: LQFP-52
Packaging: Reel, Cut Tape
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: RL78/L12
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Watchdog Timers: Watchdog Timer
Вес, г 0.3

Техническая документация

Datasheet
pdf, 2162 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.