R7FA2L1AB2DFM#AA0, ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP64
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15721 шт., срок 6-8 недель
1 080 руб.
от 10 шт. —
840 руб.
от 100 шт. —
660 руб.
от 250 шт. —
562.21 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
RA2 Family Arm® Cortex® MicrocontrollersRenesas Electronics RA2 Family Arm® Cortex® Microcontrollers are entry-level 32-bit MCUs offering excellent cost, performance, and ultra-low power consumption as part of the Renesas RA Family. The RA2 MCUs support up to 48MHz of CPU performance using an Arm Cortex-M23 core with up to 256KB of embedded flash memory. The RA2 has a wide single voltage supply range from 1.6V to 5.5V.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Renesas Electronics |
Core: | ARM Cortex M23 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 53 I/O |
Package / Case: | QFP-64 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | RA2L1 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
ADCs | 13x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M23 |
Family Name | RA2L1 |
Instruction Set Architecture | CISC |
Maximum Frequency | 48MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 16-bit x 6, 32-bit x 1 |
RAM Size | 32 kB |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
USB Channels | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары