AS5048B-TS_EK_MB, Magnetic Sensor Development Tools AS5048 Magnetic I2C Position Sensor Kit

AS5048B-TS_EK_MB, Magnetic Sensor Development Tools AS5048 Magnetic I2C Position Sensor Kit
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
12 080 руб.
Добавить в корзину 1 шт. на сумму 12 080 руб.
Номенклатурный номер: 8004744799
Артикул: AS5048B-TS_EK_MB
Бренд: AMS OSRAM GROUP

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
AS5048 Adapter Boards

ams OSRAM AS5048 adapter boards are small PCBs that enable designers to easily test or evaluate the AS5048 magnetic position sensor. These adapter boards eliminate the need to build a text fixture or design a separate PCB. The kit includes the AS5048 adapter board and the AS5000-MD6H-2 diametric magnet. The adapter board is available with either an SPI (AS5048A) or I²C (AS5048B) interface.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: ams OSRAM
Operating Supply Voltage: 5 V
Packaging: Bulk
Part # Aliases: 990600530 Q65114A1404
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Evaluation Kits
Series: AS5048B
Subcategory: Development Tools
Tool Is For Evaluation Of: AS5048B
Type: Magnetic Position Sensor
Вес, г 113.7

Техническая документация

Datasheet
pdf, 1312 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.