AS5055A-BQFM, Board Mount Hall Effect / Magnetic Sensors 15B Rotary Position Sensor (Encoder)

Фото 1/2 AS5055A-BQFM, Board Mount Hall Effect / Magnetic Sensors 15B Rotary Position Sensor (Encoder)
Изображения служат только для ознакомления,
см. техническую документацию
3703 шт., срок 7-9 недель
1 950 руб.
от 10 шт.1 630 руб.
от 100 шт.1 330 руб.
от 250 шт.1 178.40 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Альтернативные предложения3
Номенклатурный номер: 8004744801
Артикул: AS5055A-BQFM
Бренд: AMS OSRAM GROUP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AS5055A Low Power 12-Bit Magnetic Position Sensors

ams OSRAM AS5055A Low Power 12-Bit Magnetic Position Sensors are single-chip, on-axis rotary sensors featuring low voltage and power options. The AS5055A Sensors include an integrated hall element array, a high-resolution ADC, and a smart power management controller.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 30 mT to 90 mT
Operating Supply Current: 8.5 mA
Operating Supply Voltage: 3 V to 3.6 V
Output Type: Serial
Package / Case: QFN-16
Part # Aliases: 192660006 Q65114A0877
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Magnetic Encoders
Resolution: 12 bit
Series: AS5055
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: Absolute Encoder
Package Type QFN
Pin Count 16
Sensor Type Hall Effect Sensors
Brand ams
Factory Pack Quantity 500
Manufacturer ams
Maximum Operating Temperature +85 C
Maximum Output Current -
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Point Min/Max -
Operating Supply Voltage 3 V to 3.6 V
Output Type Serial
Package / Case QFN-16
Packaging Reel
Part # Aliases 192660006
Product Magnetic Encoders
Product Category Board Mount Hall Effect/Magnetic Sensors
Resolution 12 bit
RoHS Details
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Termination Style SMD/SMT
Type Absolute Encoder
Вес, г 2.86

Техническая документация

Datasheet
pdf, 460 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.