AS5510 SOIC8 Adapterboard
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 6-8 недель
5 180 руб.
Добавить в корзину 1 шт.
на сумму 5 180 руб.
Номенклатурный номер: 8004744805
Бренд: AMS OSRAM GROUP
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
AS5510 Magnetic Position Sensor Breakout Boardsams OSRAM AS5510 Magnetic Position Sensor Breakout Boards allow an easy and fast evaluation of the AS5510 linear incremental magnetic position sensor in a WLCSP package. This breakout board attaches to any I²C bus system. Power up the board (2.5V to 3.6V supply), and users can immediately start measuring the magnetic field passing through the position sensor. The position of a simple 2-pole magnet moving horizontally over the IC can be easily determined. This small factor board is fully assembled with the AS5510 position sensor in a WLCSP package and its necessary external components. All relevant signals are available on a single-row 2.54mm 4-pin header footprint and can be easily wired to your own application.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Operating Supply Voltage: | 3 V |
Packaging: | Bulk |
Part # Aliases: | 990600775 Q65114A1423 |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Adapter Boards |
Series: | AS5510 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AS5510 |
Type: | Magnetic Position Sensor |
Вес, г | 5.84 |
Техническая документация
Datasheet
pdf, 578 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.