AS5600-ASOT, Board Mount Hall Effect / Magnetic Sensors AS5600 Magnetic Sensor 12-Bit

AS5600-ASOT, Board Mount Hall Effect / Magnetic Sensors AS5600 Magnetic Sensor 12-Bit
Изображения служат только для ознакомления,
см. техническую документацию
4087 шт., срок 7-9 недель
1 100 руб.
от 10 шт.780 руб.
от 100 шт.559 руб.
от 250 шт.512.84 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8004744806
Артикул: AS5600-ASOT
Бренд: AMS OSRAM GROUP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AS5600 Rotary Magnetic Position Sensor
ams OSRAM AS5600 Rotary Magnetic Position Sensor is an easy-to-program magnetic sensor with a high-resolution 12-bit analog or PWM output. The AS5600 Sensor measures the absolute angle of a diametrically magnetized on-axis magnet using a contactless system. The AS5600's robust design eliminates the influence of any homogenous external stray magnetic fields developed specifically for contactless potentiometer applications. These AS5600's industry-standard I 2 C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. The AS5600 Sensor offers a default output range of 0° to 360°.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: ams OSRAM
Maximum Operating Temperature: +125 C
Maximum Output Current: 500 uA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 30 mT to 90 mT
Operating Supply Current: 6.5 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SOIC-8
Part # Aliases: 191240005 Q65114A0808
Pd - Power Dissipation: 50 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Magnetic Encoders
Resolution: 12 bit
Series: AS5600
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Type: Absolute Encoder
Вес, г 0.17

Техническая документация

Datasheet
pdf, 819 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.