AS6200-WL_DK_ST, Temperature Sensor Development Tools AS6200 WL_DK_ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт., срок 6-8 недель
18 370 руб.
Добавить в корзину 1 шт.
на сумму 18 370 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
AS6200 Digital Temp Sensor Demo & Adapter Boardsams OSRAM AS6200 Digital Temp Sensor Demo and Adapter Boards offer a maximum 3.6V supply voltage rating and an I 2 C interface. The AS6200 Adapter Board is a small PCB allowing a simple and quick evaluation of the AS6200 digital temperature sensor without the need to design a custom PCB. This small form factor board is fully assembled with the AS6200 temperature sensor and its necessary external components.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | ams OSRAM |
Operating Supply Voltage: | 3 V |
Part # Aliases: | 990600897 Q65114A1460 |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AS6200 |
Type: | Temperature Sensor |
Featured Device | AS6200-WL_DK_ST |
For Use With | AS6200-WL_DK_ST |
Kit Classification | Development Kit |
Kit Name | AS6200C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
PPAP | No |
Supported Device | AS6200 |
Supported Device Technology | Temperature and Humidity |
Type | Demonstration Board |
Вес, г | 100.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.