TCS3430-DB, Optical Sensor Development Tools ALS/COLOR/PROX

6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 210 руб.
Добавить в корзину 1 шт. на сумму 50 210 руб.
Номенклатурный номер: 8004744823
Артикул: TCS3430-DB
Бренд: AMS OSRAM GROUP

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
TCS3430 Evaluation Kit

ams OSRAM TCS3430 Evaluation Kit is designed to evaluate the TCS3430 proximity sensor module. This kit comprises the Main Controller Board with a PIC Microcontroller and an industry-standard USB 2.0 interface (with a USB cable), and a TCS3430 Module Daughter Board, The TCS3430 Evaluation Kit also includes "plug-n-play" USB HID class drivers, software documentation, and GUI (Graphic User Interface) software. This allows users to control the proximity sensor settings as the PIC takes the TCS3430 I 2 C digital outputs to calculate illuminance in lux and color temperature.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 1
Manufacturer: ams OSRAM
Part # Aliases: 990600887 Q65114A3458
Product Category: Optical Sensor Development Tools
Product Type: Optical Sensor Development Tools
Product: Daughter Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: TCS3430
Type: Color Sensor

Техническая документация

Datasheet
pdf, 809 КБ
Datasheet
pdf, 822 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.