MIDI-TERM, Terminal Block Interface Modules MIDI Breakout Board

MIDI-TERM, Terminal Block Interface Modules MIDI Breakout Board
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
3 660 руб.
от 10 шт.3 060 руб.
Добавить в корзину 1 шт. на сумму 3 660 руб.
Номенклатурный номер: 8004744986
Артикул: MIDI-TERM
Бренд: Gravitech

Описание

Connectors\Terminal Blocks\Terminal Block Interface Modules
MIDI Breakout Board
Gravitech MIDI Breakout Board provides Arduino or other microcontrollers access to the MIDI communication protocol. The MIDI protocol is similar to the standard asynchronous serial interfaces that allow UART pins to send and receive event messages. The MIDI breakout board brings all 5 pins of a MIDI connector out to the screw terminal blocks. This breakout board features additional male header pins, a high-quality PCB with a blue solder mask, and four mounting holes.

Технические параметры

Brand: Gravitech
Color: Green
Manufacturer: Gravitech
Number of Positions: 5 Position
Product Category: Terminal Block Interface Modules
Product Type: Terminal Block Interface Modules
Product: Terminal Boards
Subcategory: Terminal Blocks
Termination Style: Screw
Type: Interface Module
Вес, г 20.12

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.