USBHOST-4NANO, Daughter Cards & OEM Boards USBHOST ADD-ON FOR ARDUINO NANO

USBHOST-4NANO, Daughter Cards & OEM Boards USBHOST ADD-ON FOR ARDUINO NANO
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
6 680 руб.
Добавить в корзину 1 шт. на сумму 6 680 руб.
Номенклатурный номер: 8004744988
Артикул: USBHOST-4NANO
Бренд: Gravitech

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Add-on Modules for Arduino Nano

Gravitech Add-on Modules for Arduino Nano include various communication and input modules designed to work with the Arduino Nano 3.0 with ATMEGA328. These devices offer options such as communication functionality, USB capability, logic level conversion, MP3 and audio capability, and motor control. The Add-on Modules for Arduino Nano includes the XBee add-on, Ethernet w/ MicroSD add-on, USB HOST add-on, Nano Small +5.0V USB to UART Converter, Nano Small +3.3V USB to UART Converter, MP3 Player add-on, and 2MOTOR w/ Feedback Control add-on.

Технические параметры

Brand: Gravitech
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ARD-NANO30
Interface Type: USB
Manufacturer: Gravitech
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Add-On Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MAX3421E
Вес, г 25.29

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.