P0035, Daughter Cards & OEM Boards AD / DA DATA CONVERSION CARD

Фото 1/2 P0035, Daughter Cards & OEM Boards AD / DA DATA CONVERSION CARD
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
138 700 руб.
Добавить в корзину 1 шт. на сумму 138 700 руб.
Номенклатурный номер: 8004744991
Артикул: P0035
Бренд: Terasic

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
P0035 AD/DA Data Conversion Card

Terasic Technologies P0035 AD/DA Data Conversion Card provides a set of Analog to Digital (A/D) and Digital to Analog (D/A) interfaces that include an audio CODEC interface. This conversion card allows the use of HSMC to develop DSP applications with Altera development boards and Terasic development boards that feature the HSMC connector. The P0035 conversion card features an external clock in/out interface. Typical applications include low-cost oscilloscope and pattern generator, communication transceiver, digital signal processor, a platform for various modulation techniques, and record and playback sound.

Технические параметры

Brand: Terasic Technologies
Description/Function: ADDA data conversion card
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DE3
Interface Type: I2C, SPI
Manufacturer: Terasic
Operating Supply Voltage: 2 V
Part # Aliases: DATA CONVERSION HSMC
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: I/O Cards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DE3
Contents Board(s)
ECCN 3A001A5A4
Function ADC/DAC Module
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status Vendor Undefined
RoHS Status ROHS3 Compliant
Type Data Acquisition
Вес, г 141.8

Техническая документация

Datasheet P0035
pdf, 636 КБ
Datasheet P0035
pdf, 711 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.