ACC-004, NTC Thermistors 10kohms INRSH CURR LIMITER

ACC-004, NTC Thermistors 10kohms INRSH CURR LIMITER
Изображения служат только для ознакомления,
см. техническую документацию
729 шт., срок 7-9 недель
730 руб.
от 10 шт.660 руб.
от 50 шт.492 руб.
от 200 шт.366.32 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8004745426
Артикул: ACC-004
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\NTC Thermistors
ACCU-CURVE™ Precision Interchangeable Thermistors

Ametherm ACCU-CURVE™ Precision Interchangeable Thermistors offer interchangeability over a broad temperature range and eliminate the need to individually calibrate or provide circuit compensation for part variability. Accurate temperature measurement is available over the 0°C to 70°C temperature range to ±0.2°C. Other features are a wide ohmic value range, 1mW/°C dissipation constant (DC), fast thermal response time, 10s in air thermal time constant (TC), and high sensitivity. Ametherm ACCU-CURVE Precision Interchangeable Thermistors are accurate and stable, making them ideal for use in temperature measurement and control and temperature sensor applications.

Технические параметры

B Parameter: 3892 K
Brand: Ametherm
Diameter: 0.675 in
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: Ametherm
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Free Hanging
Packaging: Bulk
Power Rating: 250 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: ACC
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 0.2%
Tradename: ACCU-CURVE
Type: NTC
Вес, г 0.95

Техническая документация

Datasheet
pdf, 1975 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.