ACM-011, NTC Thermistors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 7-9 недель
1 030 руб.
от 10 шт. —
920 руб.
от 25 шт. —
854 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Альтернативные предложения1
Описание
Circuit Protection\Thermistors\NTC Thermistors
ACCU-CURVE™ Precision Interchangeable ThermistorsAmetherm ACCU-CURVE™ Precision Interchangeable Thermistors offer interchangeability over a broad temperature range and eliminate the need to individually calibrate or provide circuit compensation for part variability. Accurate temperature measurement is available over the 0°C to 70°C temperature range to ±0.2°C. Other features are a wide ohmic value range, 1mW/°C dissipation constant (DC), fast thermal response time, 10s in air thermal time constant (TC), and high sensitivity. Ametherm ACCU-CURVE Precision Interchangeable Thermistors are accurate and stable, making them ideal for use in temperature measurement and control and temperature sensor applications.
Технические параметры
B Parameter: | 3435 K |
Brand: | Ametherm |
Diameter: | 0.675 in |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Diameter: | 0.008 in |
Manufacturer: | Ametherm |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Free Hanging |
Packaging: | Bulk |
Power Rating: | 300 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 10 kOhms |
Series: | ACCU-CURVE |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 0.5% |
Type: | NTC |
B Value Tolerance | В±1% |
B0/50 | 3435K |
B25/100 | 3522K |
B25/50 | 3475K |
B25/75 | 3501K |
B25/85 | 3511K |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Length - Lead Wire | 2.00"" (50.8mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Bead |
Power - Max | 300mW |
REACH Status | REACH Unaffected |
Resistance in Ohms @ 25В°C | 10k |
Resistance Tolerance | В±1.94% |
RoHS Status | ROHS3 Compliant |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1975 КБ
Datasheet ACM011
pdf, 335 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.