MS22 22103, Inrush Current Limiters 22mm 220ohms 3A INRSH CURR LIMITER

MS22 22103, Inrush Current Limiters 22mm 220ohms 3A INRSH CURR LIMITER
Изображения служат только для ознакомления,
см. техническую документацию
214 шт., срок 7-9 недель
1 260 руб.
от 10 шт.1 130 руб.
от 20 шт.981 руб.
от 50 шт.904.68 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Номенклатурный номер: 8004745434
Артикул: MS22 22103
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
MegaSurge™ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge"s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Технические параметры

Brand: Ametherm
Current Rating: 3.5 A
Diameter: 23 mm
Dissipation Factor DF: 45.4 mW/C
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Diameter: 1 mm
Lead Spacing: 7.8 mm
Manufacturer: Ametherm
Mounting Style: PCB Mount
Packaging: Bulk
Pitch Spacing: 7.3 mm
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 220 Ohms
Series: MegaSurge
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 25%
Type: NTC Thermistor
Voltage Rating: 120 VAC, 240 VAC, 480 VAC, 680 VAC
Вес, г 11.31

Техническая документация

Datasheet MS22 22103
pdf, 23 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.