PANE254450, NTC Thermistors 250Kohm B-4500 BEAD PROBE

PANE254450, NTC Thermistors 250Kohm B-4500 BEAD PROBE
Изображения служат только для ознакомления,
см. техническую документацию
170 шт., срок 6-8 недель
670 руб.
от 10 шт.570 руб.
от 100 шт.393 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8004745435
Артикул: PANE254450
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\NTC Thermistors
PANE Epoxy Probe Assembly NTC Thermistors

Ametherm PANE Epoxy Probe Assembly NTC Thermistors are manufactured from a specially-formulated metal oxide ceramic material that is highly accurate in sensing temperature. Soldered between jacketed Teflon/PVC wires, these epoxy dip-coated NTC thermistors provide a cost-effective solution with a fast response. The Ametherm PANE NTC thermistors operate from -50°C to +150°C with a 3500°K to 4500°K Beta range and 1kΩ to 2505kΩ resistance range at +25°C. Applications include transformers, electric motors, and air sensors/HVAC.

Технические параметры

B Parameter: 4500 K
Brand: Ametherm
Diameter: 3 mm
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 1.92 mm
Manufacturer: Ametherm
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 6.5 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 250 kOhms
Series: PANE
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 10%
Type: NTC
Вес, г 7.79

Техническая документация

Datasheet
pdf, 269 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.