KSZ8721BT, Ethernet ICs 10/100 BASE-TX/FX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
от 25 шт. —
920 руб.
от 100 шт. —
834 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | MII, RMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8721 |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 144 mA |
Supply Voltage - Max: | 2.625 V, 3.6 V |
Supply Voltage - Min: | 2.375 V, 3 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | TQFP |
Pin Count | 48 |
Power Supply Type | Single |
Standard Supported | 100BASE-FX, 100BASE-TX, 10BASE-T |
Typical Data Rate | 10 Mbps, 100 Mbps |
Typical Operating Supply Voltage | 2.5 V, 3.3 V |
Data Rate | 100MBPS(Mbps) |
Integrated CDR | No |
JTAG Support | No |
Mounting | Surface Mount |
Number of Channels | 1 |
Operating Supply Voltage (Max) | 2.625(V) |
Operating Supply Voltage (Min) | 2.375(V) |
Operating Supply Voltage (Typ) | 2.5(V) |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Packaging | Tray |
Rad Hardened | No |
Screening Level | Commercial |
Supply Current | 144(mA) |
UTOPIA Level | No |
Вес, г | 9.072 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем